| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-363-WN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-363-WN4 |
634-M15-363-WN4
| Heilind Number: | EDA634-M15-363-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-363-WN4 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. Featuring a rugged steel shell with nickel plating, these connectors offer durability and reliability. With a 3-row receptacle design accommodating 15 positions, they ensure efficient data transfer. The 4-40 threaded insert mount type and PC tail termination method provide secure and stable installation. Gold contact plating guarantees excellent conductivity, while a wide operating temperature range of -55 to 125 °C makes them suitable for diverse applications. Upgrade your connections with these high-performance connectors.

