| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-363-WN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-363-WN5 |
634-M15-363-WN5
| Heilind Number: | EDA634-M15-363-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-363-WN5 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Designed for reliability and performance, these receptacles offer seamless integration into your electronic systems. With three rows of 15 positions, they provide ample connectivity options. The 4-40 Threaded Standoff and Boardlocks ensure secure mounting, while the PC Tail termination method guarantees a robust connection. Gold contact plating and nickel shell plating enhance conductivity and durability. Crafted from steel, these connectors are built to last in demanding environments, with an operating temperature range of -55 to 125 °C. Upgrade your electronic setups with these high-quality D-Sub connectors.

