| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-363-WN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-363-WN6 |
634-M15-363-WN6
| Heilind Number: | EDA634-M15-363-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-363-WN6 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. Featuring a rugged steel shell with nickel plating, these connectors ensure durability and reliable signal transmission. With 15 gold-plated contacts, each rated for 5A, they guarantee efficient power delivery. The 3-row, receptacle design offers versatility for various applications. Mount effortlessly with 4-40 threaded standoffs and terminate with ease using PC tails. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are a dependable choice for industrial and commercial use. Upgrade your connection solutions with our high-quality D-Sub Connectors.

