| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-363-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-363-WT1 |
634-M15-363-WT1
| Heilind Number: | EDA634-M15-363-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-363-WT1 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these receptacles feature a robust construction of steel shell material, ensuring durability in various environments. With three rows and 15 positions, they provide ample connectivity options for your applications. The Through Hole mount type with PC Tail termination method offers secure and reliable installation. Gold contact plating guarantees efficient signal transmission, while tin shell plating enhances corrosion resistance. Operating smoothly in a wide temperature range from -55 to 125 °C, these connectors are perfect for industrial, aerospace, and telecommunication systems. Upgrade your connectivity solutions with these high-performance D-Sub Connectors.

