| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-363-WT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-363-WT3 |
634-M15-363-WT3
| Heilind Number: | EDA634-M15-363-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-363-WT3 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these receptacles feature three rows and 15 positions, ensuring reliable data transmission. With a secure 4-40 Threaded Insert mount type and Boardlocks_1 for stability, they are perfect for industrial applications. The PC Tail termination method and Gold contact plating guarantee excellent conductivity, while the Tin shell plating and Steel shell material ensure durability. Operating at temperatures ranging from -55 to 125 °C, these connectors are built to withstand harsh environments. Upgrade your system with the ultimate in connectivity solutions.

