| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-363-WT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-363-WT4 |
634-M15-363-WT4
| Heilind Number: | EDA634-M15-363-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-363-WT4 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our High-Density D-Sub Connectors, designed for top-tier performance in demanding applications. Featuring a robust steel shell and gold-plated contacts, these receptacles ensure reliable data transmission even in harsh environments. With three rows of 15 positions each, they offer ample connectivity options for your needs. The 4-40 threaded insert mount type and PC tail termination method make installation a breeze. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are built to last. Upgrade to our High-Density D-Sub Connectors for seamless and efficient connectivity solutions.

