| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-363-WT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-363-WT6 |
634-M15-363-WT6
| Heilind Number: | EDA634-M15-363-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-363-WT6 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Offering reliable performance in demanding environments, these connectors feature a 3-row design for efficient power and signal transmission. With a 5A amperage rating, they ensure stable and secure connections. The receptacle gender and 4-40 threaded standoff mount type guarantee versatile installation options. Utilizing PC tail termination method and gold contact plating, they deliver optimal conductivity. Made of durable steel with tin shell plating, these connectors are built to withstand harsh conditions. With 15 positions and an operating temperature range of -55 to 125°C, they are perfect for industrial applications. Trust in our connectors for seamless connectivity solutions.

