| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-663-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-663-BN1 |
634-M15-663-BN1
| Heilind Number: | EDA634-M15-663-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-663-BN1 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-density D-Sub Connectors, designed to streamline your electronic assemblies. These receptacles boast three rows, accommodating a total of 15 positions for optimal performance. With a durable steel shell and nickel plating, they offer robust protection and longevity in any application. Featuring gold-plated contacts and a PC Tail termination method, they ensure reliable conductivity and signal integrity. Operating smoothly in temperatures ranging from -55 to 125 °C, these connectors are ideal for demanding environments. Upgrade your connectivity solutions with this essential component.

