| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-663-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-663-BN2 |
634-M15-663-BN2
| Heilind Number: | EDA634-M15-663-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-663-BN2 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors, engineered for optimal performance in demanding environments. These receptacles boast a robust design with three rows of 15 gold-plated contacts, ensuring reliable data transmission at a maximum amperage of 5A. Featuring a durable steel shell plated with nickel, they offer enhanced protection and longevity. With a secure 4-40 Threaded Insert mount and PC Tail termination method, installation is a breeze. Operable in temperatures ranging from -55 to 125°C, these connectors are ideal for industrial and high-temperature applications. Trust in our premium craftsmanship for seamless connectivity solutions.

