| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-663-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-663-BN3 |
634-M15-663-BN3
| Heilind Number: | EDA634-M15-663-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-663-BN3 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Experience seamless connectivity with our High Density D-Sub Connectors. Engineered for optimal performance, these receptacles feature three rows for enhanced functionality. With a durable steel shell and gold-plated contacts, they ensure reliable data transmission in various environments. Their 4-40 threaded insert and boardlocks_1 mount type guarantee secure installation. Suitable for a wide range of applications, these connectors offer 15 positions and can handle up to 5A of current. Operating flawlessly in temperatures ranging from -55 to 125°C, they are a versatile solution for your connectivity needs. Upgrade your setup with these high-quality connectors and stay connected with confidence.

