| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-663-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-663-BN4 |
634-M15-663-BN4
| Heilind Number: | EDA634-M15-663-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-663-BN4 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these receptacles boast a total of 15 positions, arranged in three rows to ensure efficient data transmission. With a sturdy steel shell and reliable gold-plated contacts, they guarantee durability and signal integrity even in demanding environments. The 4-40 Threaded Insert_1 mount type offers secure attachment, while the PC Tail termination method simplifies installation. Rated for an impressive operating temperature range of -55 to 125 °C, these connectors are ideal for high-performance applications. Upgrade your setup with these premium components, essential for any robust electronic system.

