| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-663-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-663-BN5 |
634-M15-663-BN5
| Heilind Number: | EDA634-M15-663-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-663-BN5 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Experience high-density connectivity like never before with our High-Density D-Sub Connectors. Designed for optimal performance, these receptacles feature three rows of 15 positions each, allowing for seamless data transmission. With a durable steel shell and gold-plated contacts, they guarantee long-lasting reliability even in harsh environments. The 4-40 threaded standoff and boardlocks ensure secure mounting, while the PC tail termination method simplifies installation. Operating efficiently in temperatures ranging from -55 to 125°C, these connectors are perfect for demanding applications. Upgrade your connectivity solutions with our High-Density D-Sub Connectors.

