| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-663-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-663-BT1 |
634-M15-663-BT1
| Heilind Number: | EDA634-M15-663-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-663-BT1 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our High Density D-Sub Connectors. Designed for top performance, these receptacles feature three rows of 15 positions each, ensuring seamless data transmission. With a sturdy steel shell and gold-plated contacts, they offer durability and reliability in demanding environments. The through-hole mount type with PC tail termination makes for easy and secure installation. Operating efficiently in a wide temperature range from -55 to 125 °C, these connectors are ideal for diverse applications in industries like telecommunications, aerospace, and industrial automation. Upgrade your connectivity infrastructure with these high-performance D-Sub connectors.

