| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-663-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-663-BT2 |
634-M15-663-BT2
| Heilind Number: | EDA634-M15-663-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-663-BT2 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. These receptacles feature three rows of 15 positions each, allowing for efficient data transmission. With a robust steel shell and gold-plated contacts, they ensure reliable performance even in demanding environments. The 4-40 threaded insert mount type and PC tail termination method facilitate easy installation. Operating smoothly in a wide temperature range from -55 to 125°C, these connectors are ideal for industrial applications. Upgrade your setup with these high-quality connectors and experience seamless connectivity like never before.

