| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-663-BT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-663-BT3 |
634-M15-663-BT3
| Heilind Number: | EDA634-M15-663-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-663-BT3 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our High Density D-Sub Connectors. Designed for superior performance, these receptacles feature a robust construction and premium materials, ensuring durability in any application. With three rows and 15 positions, they offer ample connectivity options. The 4-40 Threaded Insert mount type with Boardlocks guarantees a secure attachment to your system. PC Tail termination method and Gold contact plating provide reliable signal transmission, while Tin shell plating and Steel shell material ensure corrosion resistance. Operating seamlessly in a wide temperature range from -55 to 125°C, these connectors are ideal for demanding environments. Elevate your connectivity experience with these high-quality components.

