| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-663-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-663-BT5 |
634-M15-663-BT5
| Heilind Number: | EDA634-M15-663-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-663-BT5 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for seamless integration, these receptacles boast a robust construction, featuring three rows for efficient data transfer. With a 5A amperage rating, they ensure reliable power delivery. The 4-40 Threaded Standoff and Boardlocks mount type guarantees secure attachment to your equipment. Utilizing PC Tail termination method and boasting gold contact plating, these connectors offer optimal signal transmission. The steel shell material with tin plating ensures durability in various operating environments, from -55 to 125 °C. Perfect for demanding applications, these connectors are a must-have for your connectivity needs.

