| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-663-BT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-663-BT6 |
634-M15-663-BT6
| Heilind Number: | EDA634-M15-663-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-663-BT6 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Designed for high-performance applications, these receptacles feature three rows of 15 positions, ensuring efficient data transmission. With a durable steel shell and gold-plated contacts, they guarantee reliable operation even in harsh environments. The 4-40 threaded standoff mount type offers secure and stable installation, while the PC tail termination method simplifies assembly. Operating seamlessly in a wide temperature range from -55 to 125°C, these connectors are a versatile solution for your electronic projects. Upgrade to our D-Sub Connectors and experience seamless connectivity like never before.

