| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-663-WN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-663-WN1 |
634-M15-663-WN1
| Heilind Number: | EDA634-M15-663-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-663-WN1 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding applications. Featuring a robust steel shell with nickel plating, these receptacles ensure durable and reliable connections. With three rows and fifteen positions, they offer ample versatility for your connectivity needs. The through-hole mount and PC tail termination method provide secure and hassle-free installation. Gold contact plating guarantees efficient signal transmission, while a 5A amperage rating supports high-power requirements. Operating smoothly in a wide temperature range from -55 to 125°C, these connectors are ideal for industrial and commercial environments. Upgrade your connectivity solutions with these high-performance D-Sub connectors.

