| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-663-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-663-WN2 |
634-M15-663-WN2
| Heilind Number: | EDA634-M15-663-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-663-WN2 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your high-density connectivity with our innovative D-Sub Connectors. Designed for optimal performance, these receptacles feature three rows of 15 positions each, providing ample space for seamless data transmission. With a durable steel shell and gold-plated contacts, they ensure reliable conductivity in demanding environments. The 4-40 threaded insert mount type and PC tail termination method offer easy installation, while the nickel shell plating adds longevity. Operating efficiently in temperatures ranging from -55 to 125°C, these connectors are a versatile solution for your industrial or commercial applications. Upgrade your connectivity experience with our high-performance D-Sub Connectors.

