| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-663-WN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-663-WN3 |
634-M15-663-WN3
| Heilind Number: | EDA634-M15-663-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-663-WN3 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors, designed for seamless integration in your electronic devices. Featuring a robust steel shell and gold-plated contacts, these receptacles ensure reliable data transmission in demanding environments. With 15 positions spread across three rows, they offer ample connectivity options. The 4-40 threaded insert and boardlocks guarantee secure mounting, while the PC tail termination method simplifies installation. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are a dependable choice for industrial applications. Upgrade your systems with our high-performance D-Sub connectors.

