| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-663-WN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-663-WN5 |
634-M15-663-WN5
| Heilind Number: | EDA634-M15-663-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-663-WN5 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding applications. Featuring a rugged steel shell with nickel plating, these connectors ensure durability and reliable signal transmission. With a 5 A amperage rating and gold-plated contacts, they offer high conductivity for seamless data transfer. The three rows of 15 positions each provide ample connectivity options, while the receptacle gender and PC tail termination method make installation a breeze. Suitable for a wide range of environments, these connectors are built to withstand temperatures ranging from -55 to 125 °C. Elevate your connectivity solutions with these high-quality D-Sub Connectors.

