| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-663-WN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-663-WN6 |
634-M15-663-WN6
| Heilind Number: | EDA634-M15-663-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-663-WN6 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Experience high-density connectivity with our cutting-edge D-Sub Connectors. Designed for optimal performance, these receptacles feature three rows for enhanced functionality. With a 5A amperage capacity, they guarantee reliable power transmission. The 4-40 Threaded Standoff mount type ensures secure and stable installation, while the PC Tail termination method simplifies connectivity. Gold-plated contacts and nickel-plated shells provide durability and conductivity. Made from steel, these connectors are built to last, even in extreme temperatures ranging from -55 to 125°C. Elevate your connectivity solutions with our top-of-the-line D-Sub Connectors.

