| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-663-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-663-WT1 |
634-M15-663-WT1
| Heilind Number: | EDA634-M15-663-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-663-WT1 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Built for top performance, these receptacles boast a durable steel shell and gold-plated contacts, ensuring reliable data transfer. With three rows and 15 positions, they offer ample space for multiple connections. Engineered for efficiency, they feature a Through Hole mount type and PC Tail termination method, guaranteeing secure attachment. Operating seamlessly in a wide temperature range from -55 to 125 °C, they're perfect for various industrial applications. Upgrade your setup with these high-quality connectors and experience seamless, high-speed data transmission.

