| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-663-WT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-663-WT2 |
634-M15-663-WT2
| Heilind Number: | EDA634-M15-663-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-663-WT2 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these receptacles feature three rows of 15 positions each, ensuring efficient data transmission. With a durable steel shell and gold-plated contacts, they guarantee reliable conductivity in any environment. The 4-40 threaded insert mount type and PC tail termination method make installation a breeze. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are perfect for a wide range of industrial applications. Upgrade your connectivity solutions with our high-quality D-Sub Connectors.

