| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-663-WT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-663-WT3 |
634-M15-663-WT3
| Heilind Number: | EDA634-M15-663-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-663-WT3 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these receptacles boast three rows of 15 positions each, ensuring seamless data transmission. The 4-40 Threaded Insert mount type with Boardlocks offers secure attachment to your device, while the PC Tail termination method guarantees reliable contact. With a maximum amperage of 5 A and gold-plated contacts, these connectors deliver superior conductivity. Crafted from durable steel with tin shell plating, they can withstand harsh environments with an operating temperature range of -55 to 125 °C. Perfect for high-speed data applications, these D-Sub connectors are a must-have for any industrial or commercial setup. Upgrade your connectivity experience today.

