| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-663-WT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-663-WT4 |
634-M15-663-WT4
| Heilind Number: | EDA634-M15-663-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-663-WT4 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. Featuring a 15-position, 3-row configuration, these receptacles are engineered for secure and efficient data transmission. With a durable steel shell and gold-plated contacts, they ensure reliable conductivity and signal integrity. The PC Tail termination method offers easy installation, while the 4-40 threaded insert mount type ensures a stable connection. Operating seamlessly in temperatures ranging from -55 to 125 °C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions with our high-quality D-Sub Connectors.

