| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-663-WT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-663-WT5 |
634-M15-663-WT5
| Heilind Number: | EDA634-M15-663-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-663-WT5 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding electronic applications. With a 5A amperage rating and 15 positions, these receptacles accommodate high-speed data transmission effortlessly. Featuring a durable steel shell with tin plating, they ensure reliable conductivity and longevity even in harsh environments. The 4-40 threaded standoff and boardlocks guarantee secure mounting, while the PC tail termination method and gold contact plating offer efficient signal transfer. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are essential components for any advanced electronic system. Upgrade your connectivity solutions with these high-performance D-Sub connectors.

