| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-663-WT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-663-WT6 |
634-M15-663-WT6
| Heilind Number: | EDA634-M15-663-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-663-WT6 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. These rugged receptacles feature three rows of 15 positions, ensuring a reliable and secure connection. With a 4-40 Threaded Standoff mount type and PC Tail termination method, installation is quick and easy. The gold-plated contacts guarantee excellent conductivity, while the tin-plated steel shell offers durability. Operating effortlessly in temperatures ranging from -55 to 125 °C, these connectors are perfect for industrial applications where reliability is paramount. Trust in our high-quality connectors for seamless data transmission and power distribution.

