634-M26-263-BN1

Heilind Number:EDA634-M26-263-BN1
Manufacturer:EDAC
Manufacturer Number:634-M26-263-BN1
ECAD Model:
3D Model

Description:

634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 634-M26-263-BN1
Amperage:5 A
Gender:Receptacle
Number of Rows:3
Mount Type:Through Hole (.120")
Termination Method:PC Tail
Contact Plating:Gold Flash
Shell Plating:Nickel
Number of Positions:26
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA634-M26-263-BN1

Detailed Description

Elevate your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these receptacles feature a total of 26 positions across three rows, allowing for seamless data transmission. With a sturdy steel shell and gold flash plating on the contacts, they ensure durability and reliable conductivity even in harsh environments. Their through-hole mount type and PC tail termination method make them easy to install, while their wide operating temperature range of -55 to 125 °C guarantees versatility. Perfect for high-amperage applications, these connectors are a must-have in any electronic setup. Upgrade your connectivity game today.