| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-263-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-263-BN2 |
634-M26-263-BN2
| Heilind Number: | EDA634-M26-263-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-263-BN2 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these receptacles feature three rows of 26 positions, ensuring efficient data transmission. With a durable steel shell and gold flash contact plating, they guarantee both reliability and longevity. The 4-40 threaded insert mount type and PC tail termination method provide easy and secure installation. Operating flawlessly in a wide temperature range from -55 to 125 °C, these connectors are perfect for various industrial applications. Elevate your connectivity standards with this essential component.

