| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-263-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-263-BN3 |
634-M26-263-BN3
| Heilind Number: | EDA634-M26-263-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-263-BN3 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Featuring a robust steel shell with Nickel plating, these receptacles ensure durability and longevity in any application. With 26 gold-plated contacts, they guarantee reliable signal transmission even in the most demanding environments. Designed for high performance, these connectors support an operating temperature range of -55 to 125°C, making them ideal for industrial and rugged applications. Their 3-row configuration and 4-40 Threaded Insert mount type with Boardlocks provide secure and stable connections. Perfect for a wide range of electronic devices, these connectors are essential for efficient data transfer and communication. Upgrade your system with our premium D-Sub Connectors and experience seamless connectivity like never before.

