| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-263-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-263-BN5 |
634-M26-263-BN5
| Heilind Number: | EDA634-M26-263-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-263-BN5 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, a crucial component for efficient data transmission. Featuring a robust steel shell with Nickel plating, these connectors ensure durability and reliable performance in various environments. With 26 gold-plated contacts, they offer high conductivity and signal integrity. The 3-row design allows for increased connectivity options, while the 4-40 threaded standoff and boardlocks make installation easy and secure. Operating seamlessly in temperatures ranging from -55 to 125°C, they are suitable for diverse applications. Trust in our connectors for high-speed, high-amperage connections that meet your demands. Elevate your connectivity experience with these essential components.

