| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-263-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-263-BN6 |
634-M26-263-BN6
| Heilind Number: | EDA634-M26-263-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-263-BN6 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these receptacles feature three rows of 26 positions each, ensuring efficient data transmission. With a durable steel shell and nickel plating, they guarantee reliability in any application. The 4-40 Threaded Standoff mount type and PC Tail termination method offer secure installation, while the gold flash contact plating maintains signal integrity. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are essential for high-speed, high-amperage systems. Upgrade your setup with our top-of-the-line IO solution.

