| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-263-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-263-BT1 |
634-M26-263-BT1
| Heilind Number: | EDA634-M26-263-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-263-BT1 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High-Density D-Sub Connectors, designed for efficient data transmission in demanding environments. Featuring a robust steel shell and gold flash-plated contacts, these receptacles ensure reliable performance in industrial applications. With three rows of 26 positions, they offer high-density connectivity for seamless integration. The through-hole mount type and PC tail termination method provide secure and stable installation. Operating within a wide temperature range from -55 to 125°C, these connectors are built to withstand extreme conditions. Elevate your connectivity solutions with our High-Density D-Sub Connectors.

