| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-263-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-263-BT2 |
634-M26-263-BT2
| Heilind Number: | EDA634-M26-263-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-263-BT2 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in any application. With three rows of 26 positions, these receptacles offer a reliable interface for transferring data and power. Featuring PC tail termination and gold flash contact plating, they ensure secure and durable connections. The steel shell with tin plating guarantees longevity, even in harsh environments with an operating temperature range of -55 to 125 °C. Trust in the quality and versatility of these connectors for all your connectivity needs. Elevate your systems with seamless integration.

