| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-263-BT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-263-BT3 |
634-M26-263-BT3
| Heilind Number: | EDA634-M26-263-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-263-BT3 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-density D-Sub Connectors, featuring 26 positions and 3 rows for maximum versatility. Designed for optimal performance, these receptacles offer a secure 4-40 threaded insert mount type with boardlocks for added stability. The PC tail termination method ensures reliable contact, while gold flash plating guarantees excellent conductivity. Constructed with durable steel shells plated with tin, these connectors are built to withstand harsh environments, with an operating temperature range of -55 to 125°C. Upgrade your connectivity solutions with these premium D-Sub Connectors.

