| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-263-BT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-263-BT4 |
634-M26-263-BT4
| Heilind Number: | EDA634-M26-263-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-263-BT4 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, meticulously designed for optimal performance. Featuring a receptacle gender and three rows for efficient wiring, these connectors offer a seamless interface for your electronic devices. With a mount type of 4-40 Threaded Insert_1 and PC Tail termination method, installation is a breeze. The gold flash contact plating ensures reliable conductivity, while the tin shell plating adds durability. With 26 positions and a steel shell material, these connectors are built to last, even in harsh environments. Operating smoothly in temperatures ranging from -55 to 125 °C, they are perfect for a wide range of applications. Elevate your connectivity experience with these top-of-the-line D-Sub Connectors.

