| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-263-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-263-BT5 |
634-M26-263-BT5
| Heilind Number: | EDA634-M26-263-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-263-BT5 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these receptacles feature three rows of 26 positions, making them ideal for high-density applications. With a 5A amperage rating and PC tail termination method, they ensure secure and reliable connections. The gold flash contact plating and steel shell construction guarantee durability, while the tin shell plating offers corrosion resistance. Mount them easily with 4-40 threaded standoffs and boardlocks. Operating within a wide temperature range of -55 to 125°C, these connectors are perfect for industrial and harsh environment use. Upgrade your setup with these high-quality components.

