| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-263-BT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-263-BT6 |
634-M26-263-BT6
| Heilind Number: | EDA634-M26-263-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-263-BT6 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed to streamline data transmission in a variety of applications. Featuring a robust receptacle design and three rows of 26 positions each, these connectors offer high performance and reliability. With a 4-40 threaded standoff mount type and PC tail termination method, installation is efficient and secure. The gold flash contact plating ensures optimal signal conductivity, while the tin shell plating provides durability. Constructed of steel for strength, these connectors can withstand harsh environments, with an operating temperature range of -55 to 125°C. Elevate your connectivity solutions with these essential components.

