| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-263-WN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-263-WN1 |
634-M26-263-WN1
| Heilind Number: | EDA634-M26-263-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-263-WN1 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Perfect for demanding applications, these receptacles boast a robust steel shell and gold flash contact plating for reliable performance. With three rows and 26 positions, they offer ample versatility for your projects. Featuring a through-hole mount with PC tail termination, installation is a breeze. Rated for an operating temperature range of -55 to 125°C, these connectors are built to withstand harsh environments. Upgrade your setup with these high-quality components.

