| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-263-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-263-WN2 |
634-M26-263-WN2
| Heilind Number: | EDA634-M26-263-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-263-WN2 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, meticulously designed for optimal performance. These receptacles boast three rows of 26 positions each, accommodating a wide range of connections with precision. Featuring PC Tail termination and gold flash contact plating, they ensure reliable and efficient data transmission. The rugged steel shell with nickel plating guarantees durability in harsh environments, while the 4-40 threaded insert mount type offers secure installation. Rated for a wide operating temperature range of -55 to 125°C, these connectors are ideal for industrial and commercial applications where reliability is paramount. Upgrade your connectivity solutions with these high-quality D-Sub connectors.

