| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-263-WN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-263-WN3 |
634-M26-263-WN3
| Heilind Number: | EDA634-M26-263-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-263-WN3 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. These receptacles feature three rows of 26 positions each, offering efficient and reliable signal transmission. With a 5A amperage rating, they provide robust power delivery for your applications. The 4-40 threaded insert mount type ensures secure attachment to your PCB, while the included boardlocks add further stability. Terminate with ease using the PC tail termination method, and rest assured of long-lasting performance with gold flash contact plating. Constructed with durable steel shells plated with nickel, these connectors are built to withstand harsh environments, with an operating temperature range of -55 to 125°C. Upgrade your IO connectivity with this essential component.

