| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-263-WN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-263-WN4 |
634-M26-263-WN4
| Heilind Number: | EDA634-M26-263-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-263-WN4 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Experience seamless connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding applications. Featuring three rows and 26 positions, these receptacles ensure reliable data transmission with a current rating of 5A. The PC Tail termination method and Gold Flash contact plating guarantee secure and durable connections, while the Nickel-plated steel shell offers enhanced protection. With an operating temperature range of -55 to 125°C, these connectors are built to withstand harsh environments. Perfect for industrial and commercial use, they are a vital component for your connectivity needs.

