| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-263-WN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-263-WN5 |
634-M26-263-WN5
| Heilind Number: | EDA634-M26-263-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-263-WN5 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. These receptacles boast a robust design with three rows, ensuring efficient power and signal transmission. Featuring a 4-40 Threaded Standoff and Boardlocks for secure mounting, they are perfect for industrial applications. The PC Tail termination method guarantees reliable connections, while Gold Flash contact plating and Nickel shell plating offer superior conductivity and durability. With 26 positions and a steel shell construction, these connectors are built to withstand harsh environments, with an operating temperature range of -55 to 125°C. Elevate your connectivity solutions with these high-performance D-Sub Connectors.

