| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-263-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-263-WT1 |
634-M26-263-WT1
| Heilind Number: | EDA634-M26-263-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-263-WT1 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these receptacles feature three rows of 26 positions for seamless integration. With a durable steel shell and reliable PC tail termination method, they ensure secure and stable connections in any application. Rated for 5A and boasting gold flash contact plating, they offer high conductivity and longevity. Operating efficiently in a wide temperature range from -55 to 125°C, these connectors are ideal for demanding environments. Upgrade your connectivity solutions with our high-quality D-Sub Connectors.

