| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-263-WT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-263-WT3 |
634-M26-263-WT3
| Heilind Number: | EDA634-M26-263-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-263-WT3 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these connectors feature a triple-row configuration with 26 positions, ideal for high-density applications. Crafted with precision, the receptacle gender ensures seamless integration, while the durable steel shell guarantees long-lasting reliability. With a 5A amperage rating and gold flash contact plating, they deliver efficient power transmission. Mount them effortlessly with 4-40 threaded inserts and boardlocks, offering secure attachment. Suitable for a wide range of environments, these connectors operate flawlessly in temperatures ranging from -55 to 125°C. Trust in our connectors for superior performance in any application.

