| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-263-WT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-263-WT4 |
634-M26-263-WT4
| Heilind Number: | EDA634-M26-263-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-263-WT4 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for seamless integration in a variety of applications. These receptacles boast a durable steel shell, with 26 gold flash-plated contacts ensuring reliable performance. Featuring a PC Tail termination method and 4-40 Threaded Insert mount type, they offer easy installation and secure connections. With a 5A amperage rating and operating temperature range of -55 to 125 °C, these connectors are built to withstand demanding environments. Explore the possibilities and elevate your connectivity solutions with our High Density D-Sub Connectors.

