| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-263-WT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-263-WT5 |
634-M26-263-WT5
| Heilind Number: | EDA634-M26-263-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-263-WT5 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your electronic connections with our High Density D-Sub Connectors. With a sleek and efficient design, these receptacles offer a seamless fit for your devices. Featuring three rows and 26 positions, they ensure optimal connectivity for your applications. The 4-40 Threaded Standoff and Boardlocks guarantee secure mounting, while the PC Tail termination method simplifies installation. Gold Flash contact plating and a durable steel shell with tin plating provide reliable performance in any environment, with an operating temperature range of -55 to 125 °C. Upgrade your connectivity solutions with these high-quality connectors.

