| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-263-WT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-263-WT6 |
634-M26-263-WT6
| Heilind Number: | EDA634-M26-263-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-263-WT6 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these receptacles feature a robust steel shell with gold flash contact plating, ensuring reliable power delivery. With 26 positions spread across three rows, they offer ample versatility for your electronic applications. The 4-40 threaded standoff mount type and PC tail termination method guarantee secure and efficient installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are built to withstand even the most demanding environments. Trust in their quality to meet your connectivity needs with precision.

