| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M26-363-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M26-363-BN1 |
634-M26-363-BN1
| Heilind Number: | EDA634-M26-363-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M26-363-BN1 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these receptacles feature three rows of 26 positions, ensuring seamless data transmission. With a durable steel shell and gold-plated contacts, they guarantee reliable conductivity in a wide operating temperature range. Ideal for various applications, from industrial to aerospace, these connectors offer a secure and efficient solution for your connectivity needs. Upgrade your systems with the assurance of quality and performance that our D-Sub Connectors provide.

